PDP SEO Portlet

P0102DN 5AA4

Thyristor, 400 V, 200 µA, 500 mA, 800 mA, SOT-223, 4 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: P0102DN 5AA4
Secondary Manufacturer Part#: P0102DN 5AA4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thanks to highly sensitive triggering levels, the P010XX SCR series is suitable for all applications where available gate current is limited, such as ground fault circuit interrupters, pilot circuits in solid state relays, stand-by mode power supplies, smoke and alarm detectors.Available in through-hole or surface mount packages, the voltage capability of this series has been upgraded since its introduction and is now available up to 600 V.

  • On-state rms current, 0.8 A
  • Repetitive peak off-state voltage up to 600 V
  • Triggering gate current from 5 to 200 µA
  • ECOPACK® 2 compliant component
  • Technical Attributes

    Find Similar Parts

    Description Value
    500
    200
    800
    6
    4
    800
    125 °C
    8
    600
    SOT-223
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  19500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.0733
    2000+
    $0.06913
    4000+
    $0.06877
    8000+
    $0.06842
    16000+
    $0.06806